text.skipToContent text.skipToNavigation

Manufacturer Part #

SPD-50-3

STRING POT 50 INCH RANGE

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity SPD-50-3 - Technical Attributes
Attributes Table
Type: Linear
Output Type: Analog
Supply Voltage: 8V to 40V
Operating Temp Range: -40°C to +70°C
Mounting Method: Bracket Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$532.31
USD
Quantity
Unit Price
1
$532.31
2
$524.55
3
$520.06
4
$516.90
5+
$506.96