SPD-50-3 in Box by TE Connectivity | Position Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SPD-50-3

STRING POT 50 INCH RANGE

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
TE Connectivity SPD-50-3 - Technical Attributes
Attributes Table
Type: Linear
Output Type: Analog
Supply Voltage: 8V to 40V
Operating Temp Range: -40°C to +70°C
Mounting Method: Bracket Mount
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$519.00
USD
Quantity
Unit Price
1
$519.00
2
$511.43
3
$507.06
4
$503.98
5+
$494.29
Product Variant Information section