text.skipToContent text.skipToNavigation

Manufacturer Part #

SP1-50

STRING POT 50.0 INCH RANGE

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2432
Product Specification Section
TE Connectivity SP1-50 - Technical Attributes
Attributes Table
Type: Linear
Output Type: Analog
Supply Voltage: 30V
Operating Temp Range: -18°C to +70°C
Mounting Method: Bracket Mount
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$258.93
USD
Quantity
Unit Price
1
$258.93
3
$254.66
4
$253.55
10
$250.05
15+
$246.60