text.skipToContent text.skipToNavigation

Manufacturer Part #

SP1-50

STRING POT 50.0 INCH RANGE

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity SP1-50 - Technical Attributes
Attributes Table
Type: Linear
Output Type: Analog
Supply Voltage: 30V
Operating Temp Range: -18°C to +70°C
Mounting Method: Bracket Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$241.67
USD
Quantity
Unit Price
1
$241.67
3
$237.68
4
$236.65
10
$233.38
15+
$230.16