text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90316KGO-BCG-000-TU

MLX90316 Series 5.5 V 360 ° 13.5 mA SMT Rotary Position Sensor IC - TSSOP-16

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Date Code:
Product Specification Section
Melexis MLX90316KGO-BCG-000-TU - Technical Attributes
Attributes Table
Type: Angular
Supply Voltage: 4.5V to 5.5V
Supply Current: 13.5mA
Rotation Angle: 0° to 360°
Operating Temp Range: -40°C to +125°C
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1040
Multiple Of:
80
Total
$6,073.60
USD
Quantity
Unit Price
80
$5.94
160
$5.91
240
$5.89
320
$5.88
400+
$5.84