MLX90316KGO-BCG-000-TU in Tube by Melexis | Position Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90316KGO-BCG-000-TU

MLX90316 Series 5.5 V 360 ° 13.5 mA SMT Rotary Position Sensor IC - TSSOP-16

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
Melexis MLX90316KGO-BCG-000-TU - Technical Attributes
Attributes Table
Type: Angular
Supply Voltage: 4.5V to 5.5V
Supply Current: 13.5mA
Rotation Angle: 0° to 360°
Operating Temp Range: -40°C to +125°C
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
80
USA:
80
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
80
Multiple Of:
80
Total
$939.20
USD
Quantity
Unit Price
80
$11.74
160
$11.68
240
$11.64
320
$11.62
400+
$11.54
Product Variant Information section