LX34070-H/ST in Tube by Microchip | Position Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LX34070-H/ST

LX34070 Series High Speed Inductive Positions Sensor

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip LX34070-H/ST - Technical Attributes
Attributes Table
Output Type: Differential
Supply Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +150°C
No of Terminals: 14
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
672
Multiple Of:
96
Total
$692.16
USD
Quantity
Unit Price
96
$1.07
288
$1.04
480
$1.03
1,920
$0.995
2,880+
$0.975
Product Variant Information section