text.skipToContent text.skipToNavigation

Manufacturer Part #

LX34070-H/ST

LX34070 Series High Speed Inductive Positions Sensor

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip LX34070-H/ST - Technical Attributes
Attributes Table
Output Type: Differential
Supply Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +150°C
No of Terminals: 14
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$28.75
USD
Quantity
Web Price
25
$1.15
100
$1.12
500
$1.08
1,000
$1.07
3,125+
$1.03
Product Variant Information section