text.skipToContent text.skipToNavigation

Manufacturer Part #

AS5055A-BQFM

BOARD MOUNT HALL EFFECT / MAGNETIC SENSORS 15B ROTARY POSITION SENSOR (ENCODER)

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Date Code: 2046
Product Specification Section
ams OSRAM AS5055A-BQFM - Technical Attributes
Attributes Table
Type: Angular
Output Type: Digital
Supply Voltage: 3V to 3.6V
Supply Current: 8.5mA
Operating Temp Range: -40°C to +85°C
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4
Germany (Online Only):
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.43
USD
Quantity
Web Price
1
$5.43
5
$5.02
30
$4.56
100
$4.25
250+
$4.01