text.skipToContent text.skipToNavigation

Manufacturer Part #

AS5055A-BQFM

BOARD MOUNT HALL EFFECT / MAGNETIC SENSORS 15B ROTARY POSITION SENSOR (ENCODER)

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Date Code:
Product Specification Section
ams OSRAM AS5055A-BQFM - Technical Attributes
Attributes Table
Type: Angular
Output Type: Digital
Supply Voltage: 3V to 3.6V
Supply Current: 8.5mA
Operating Temp Range: -40°C to +85°C
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,625.00
USD
Quantity
Web Price
500
$3.25
1,000
$3.19
1,500+
$3.14