text.skipToContent text.skipToNavigation

Manufacturer Part #

02560410-000

MHR Series 6.35 mm 3 V Linear Position LVDS Shaft Wire Leads Sensor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 02560410-000 - Technical Attributes
Attributes Table
Type: Linear
Output Type: Voltage
Supply Voltage: 3V
Operating Temp Range: -55°C to +150°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$721.47
USD
Quantity
Unit Price
1
$244.52
3
$240.49
4
$239.44
10
$236.14
15+
$232.88