Manufacturer Part #
02560410-000
MHR Series 6.35 mm 3 V Linear Position LVDS Shaft Wire Leads Sensor
Product Specification Section
TE Connectivity 02560410-000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 02560410-000 - Technical Attributes
Attributes Table
Type: | Linear |
Output Type: | Voltage |
Supply Voltage: | 3V |
Operating Temp Range: | -55°C to +150°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$244.52
3
$240.49
4
$239.44
10
$236.14
15+
$232.88
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk