Manufacturer Part #
02560405-000
LVDT MHR 005 ASSY
Product Specification Section
TE Connectivity 02560405-000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 02560405-000 - Technical Attributes
Attributes Table
Type: | Linear |
Output Type: | Voltage |
Supply Voltage: | 8.5V to 28V |
Supply Current: | 6mA to 10mA |
Operating Temp Range: | -55°C to +150°C |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
1
$223.05
3
$219.36
4
$218.41
10
$215.40
15+
$212.42
Product Variant Information section