text.skipToContent text.skipToNavigation

Manufacturer Part #

02560405-000

LVDT MHR 005 ASSY

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 02560405-000 - Technical Attributes
Attributes Table
Type: Linear
Output Type: Voltage
Supply Voltage: 8.5V to 28V
Supply Current: 6mA to 10mA
Operating Temp Range: -55°C to +150°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,107.25
USD
Quantity
Unit Price
1
$226.15
3
$222.41
4
$221.45
10
$218.39
15+
$215.38