text.skipToContent text.skipToNavigation

Manufacturer Part #

02351006-000

GA-HD GCD-SE-100 ASSY

Product Specification Section
TE Connectivity 02351006-000 - Technical Attributes
Attributes Table
Type: Linear
Output Type: Voltage
Supply Voltage: 3V
Operating Temp Range: -25°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,801.92
USD
Quantity
Unit Price
1
$914.29
2
$900.96
3
$893.25
4
$887.83
5+
$870.75