text.skipToContent text.skipToNavigation

Manufacturer Part #

02351006-000

GA-HD GCD-SE-100 ASSY

Product Specification Section
TE Connectivity 02351006-000 - Technical Attributes
Attributes Table
Type: Linear
Output Type: Voltage
Supply Voltage: 3V
Operating Temp Range: -25°C to +85°C
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$2,642.85
USD
Quantity
Unit Price
1
$901.70
2
$888.56
3
$880.95
4
$875.60
5+
$858.76