text.skipToContent text.skipToNavigation

Manufacturer Part #

02350502-000

GA-HD GCA-121-500 ASSY

Product Specification Section
TE Connectivity 02350502-000 - Technical Attributes
Attributes Table
Type: Linear
Output Type: Voltage
Supply Voltage: 3V
Operating Temp Range: -55°C to +150°C
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$2,230.59
USD
Quantity
Unit Price
1
$761.04
2
$749.94
3
$743.53
4
$739.01
5+
$724.80