
Manufacturer Part #
02350502-000
GA-HD GCA-121-500 ASSY
Product Specification Section
TE Connectivity 02350502-000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 02350502-000 - Technical Attributes
Attributes Table
Type: | Linear |
Output Type: | Voltage |
Supply Voltage: | 3V |
Operating Temp Range: | -55°C to +150°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$771.66
2
$760.41
3
$753.91
4
$749.33
5+
$734.92
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk