Manufacturer Part #
ASM330LHHTR
ASM330LHH Series 3.6 V Automotive 6-Axis Inertial Module - LGA-14L
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:5000 per Package Style:LGA-14 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2221 |
Product Specification Section
STMicroelectronics ASM330LHHTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ASM330LHHTR - Technical Attributes
Attributes Table
Type: | Accelerometer/Gyroscope |
Output Type: | Digital |
Supply Current: | 1.3mA |
Supply Voltage: | 2V to 3.6V |
Temperature Range: | -40°C to +105°C |
Package Style: | LGA-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,116
USA:
3,116
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$8.51
20
$7.61
100
$7.13
500
$6.65
2,500+
$6.16
Product Variant Information section
Available Packaging
- Reel Qty: 5,000+ / Unit Price: $4.56 / Stock: 0 Qty: 5,000+$4.56 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $5.07 / Stock: 5,000 Qty: 5,000+$5.07 Stock: 5,000
- Reel Qty: 5,000+ / Unit Price: $5.07 / Stock: 0 Qty: 5,000+$5.07 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $4.56 / Stock: 140,000 Qty: 5,000+$4.56 Stock: 140,000
Package Qty:
5000 per
Package Style:
LGA-14
Mounting Method:
Surface Mount