text.skipToContent text.skipToNavigation
Product Specification Section
STMicroelectronics ASM330LHHTR - Technical Attributes
Attributes Table
Type: Accelerometer/Gyroscope
Output Type: Digital
Supply Current: 1.3mA
Supply Voltage: 2V to 3.6V
Temperature Range: -40°C to +105°C
Package Style:  LGA-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
140,000
Germany (Online Only):
140,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks