RE46C180S16F in Tube by Microchip | Chemical / Gas Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RE46C180S16F

RE46C180 Series 6 to 12 V CMOS Ionization Type Smoke Detector IC - SOIC-16LD

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip RE46C180S16F - Technical Attributes
Attributes Table
Type: Ionisation
Supply Voltage: 6V to 12V
Supply Current: 3.8µA to 30µA
Quiescent Current: 1µA
Operating Temp Range: -10°C to +60°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications
The RE46C180 Series is a next generation low power programmable CMOS ionization type smoke detector IC.

With minimal external components this circuit will provide all the required features for an ionization type smoke detector

Utilizing low power CMOS technology the RE46C180 is designed for use in smoke detectors that comply with Underwriters Laboratory Specification UL217 and UL268.

Features:

  • 6 to 12 V Operation
  • Low Quiescent Current Consumption
  • +/- 0.75 pA Detect Input Current
  • Guard Outputs for Ion Detector Input
  • Programmable Standby Sensitivity
  • Programmable HUSH Sensitivity
  • Programmable Hysteresis
  • Programmable Chamber Voltage for Push to Test / Chamber Test
  • Programmable +/-150 mV Low Battery Set Point
  • Local Alarm Memory
  • Auto Alarm Locate
  • Horn Synchronization
  • 9 Minute or 80 Second Hush Timer
  • Temporal or Continuous Horn Pattern
  • Interconnect up to 40 Detectors
  • IO Filter and Charge Dump
  • 10-Year End of Life Indication
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
700
Multiple Of:
50
Total
$973.00
USD
Quantity
Unit Price
1
$1.45
40
$1.43
125
$1.41
400
$1.39
1,250+
$1.36
Product Variant Information section