
Manufacturer Part #
RE46C180E16F
RE46C180 Series 6 to 12 V CMOS Ionization Type Smoke Detector IC - PDIP-16
Microchip RE46C180E16F - Product Specification
Shipping Information:
ECCN:
PCN Information:
PCN Status:End of Life (EOL) NotificationReason for EOL:No longer have manufacturing support for the CPN listed in the attachment.Estimated Effective Dates:Customers affected by this EOL notice are advised to place last time buy (LTB) orders as follows:Last date for bookings (LTB): October 31, 2024Last date for shipments (LTS): December 31, 2025
EOL Description:The MCP179x, MCP200x, MCP202x, MCP2551x, PIC16F1829LINx, AA568C1x, RE280S16TF, RE352SS20T, RE356SS20T, RE46C1x, RE46C2x, RE46C3x, RE46C80x, and MIC184YMx device families will be moving to End of Life (EOL) status effective today. These device families will no longer be offered after December 31, 2025.Please review the attached parts affected list below for details about replacement parts if applicable.Reason for EOL:No longer have manufacturing support for the CPN listed in the attachment.***Last date for bookings (LTB): October 31, 2024***Last date for shipments (LTS): December 31, 2025
Microchip has released a new Datasheet for the RE46C180 Data Sheet of devices. Notification Status: FinalDescription of Change: The following is a list of changes:• Updated Section “General Description”.• Updated Section 6.0 “Packaging Information”.• Updated Section “Product Identification System”.Impacts to Data Sheet: NoneReason for Change: To Improve Productivity.Change Implementation Status: CompleteDate Document Changes Effective: 15 Jun 2023
Part Status:
Microchip RE46C180E16F - Technical Attributes
Type: | Ionisation |
Supply Voltage: | 6V to 12V |
Supply Current: | 3.8µA to 30µA |
Quiescent Current: | 1µA |
Operating Temp Range: | -10°C to +60°C |
Package Style: | PDIP-16 |
Mounting Method: | Through Hole |
Features & Applications
Available Packaging
Package Qty:
25 per Tube
Package Style:
PDIP-16
Mounting Method:
Through Hole