PASCO2V15AUMA1 in Reel by Infineon | Chemical / Gas Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PASCO2V15AUMA1

XENSIV Series CO₂ Sensor ±5% 4.45–5.5V I2C/PWM/UART - SMD

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon PASCO2V15AUMA1 - Technical Attributes
Attributes Table
Type: CO₂
No of Channels: 1
Supply Voltage: 3V to 5.5V
Supply Current: 0mA to 10mA
Operating Temp Range: 0°C to 50°C
Storage Temperature Range: 5°C to 40°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$3,564.00
USD
Quantity
Unit Price
300+
$11.88