PASCO2V15AUMA1 in Cut Tape by Infineon | Chemical / Gas Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PASCO2V15AUMA1

PASCO2V15 XENSIV PAS CO2 5V sensor

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Infineon PASCO2V15AUMA1 - Technical Attributes
Attributes Table
Type: CO₂
No of Channels: 1
Supply Voltage: 3V to 5.5V
Supply Current: 0mA to 10mA
Operating Temp Range: 0°C to 50°C
Storage Temperature Range: 5°C to 40°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$18.53
USD
Quantity
Unit Price
1
$18.53
5
$16.88
25
$15.23
50
$14.52
150+
$13.40