text.skipToContent text.skipToNavigation

Manufacturer Part #

IMP34DT05TR

IMP34DT05: 3.6V MEMS Audio Sensor Omnidirectional Digital Microphone - HCLGA-4LD

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2442
Product Specification Section
STMicroelectronics IMP34DT05TR - Technical Attributes
Attributes Table
Type: MEMS
Output Type: Digital
Directional: Omnidirectional
Frequency: 10kHz
Sensitivity: -26dBm
Signal-to-Ratio-Nom: 64dB
Supply Voltage: 1.6V to 3.6V
Supply Current: 650µA
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Features & Applications
MEMS audio sensor omnidirectional digital microphone for industrial applications
Pricing Section
Global Stock:
4,000
USA:
4,000
4,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$5,000.00
USD
Quantity
Unit Price
4,000+
$1.25