Manufacturer Part #
IMP34DT05TR
IMP34DT05: 3.6V MEMS Audio Sensor Omnidirectional Digital Microphone - HCLGA-4LD
Product Specification Section
STMicroelectronics IMP34DT05TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics IMP34DT05TR - Technical Attributes
Attributes Table
Type: | MEMS |
Output Type: | Digital |
Directional: | Omnidirectional |
Frequency: | 10kHz |
Sensitivity: | -26dBm |
Signal-to-Ratio-Nom: | 64dB |
Supply Voltage: | 1.6V to 3.6V |
Supply Current: | 650µA |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Features & Applications
MEMS audio sensor omnidirectional digital microphone for industrial applications
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$2.45
15
$2.25
100
$2.10
400
$2.00
2,000+
$1.88
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount