text.skipToContent text.skipToNavigation

Manufacturer Part #

LIS2HH12TR

LIS2HH12: 3-Axis ±2/±4/±8g MEM Digital Output Sensor Linear Accelerometer-LGA-12

Product Specification Section
STMicroelectronics LIS2HH12TR - Technical Attributes
Attributes Table
Sensing Range: ±2/±4/±8 g
Sensing Axis: X-Y-Z
Supply Voltage: 1.71V to 3.6V
Supply Current: 180µA
Operating Temp Range: -40°C to +85°C
Package Style:  LGA-12
Mounting Method: Surface Mount
Features & Applications

The LIS2HH12 is an ultra-low-power high-performance three-axis linear accelerometer belonging to the “pico” family.

LIS2HH12 has full scales of ±2g/±4g/±8g and is capable of measuring accelerations with output data rates from 10 Hz to 800 Hz.

The self-test capability allows the user to check the functioning of the sensor in the final application. It has an integrated first-in, first-out (FIFO) buffer allowing the user to store data in order to limit intervention by the host processor.

LIS2HH12 is available in a small thin plastic land grid array package (LGA) and it is guaranteed to operate over an extended temperature range from -40 °C to +85 °C

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$5,320.00
USD
Quantity
Unit Price
8,000+
$0.665