LIS2HH12TR in Cut Tape by STMicroelectronics | Accelerometer Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LIS2HH12TR

LIS2HH12: 3-Axis ±2/±4/±8g MEM Digital Output Sensor Linear Accelerometer-LGA-12

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2134
Product Specification Section
STMicroelectronics LIS2HH12TR - Technical Attributes
Attributes Table
Sensing Range: ±2/±4/±8 g
Sensing Axis: X-Y-Z
Supply Voltage: 1.71V to 3.6V
Supply Current: 180µA
Operating Temp Range: -40°C to +85°C
Package Style:  LGA-12
Mounting Method: Surface Mount
Features & Applications

The LIS2HH12 is an ultra-low-power high-performance three-axis linear accelerometer belonging to the “pico” family.

LIS2HH12 has full scales of ±2g/±4g/±8g and is capable of measuring accelerations with output data rates from 10 Hz to 800 Hz.

The self-test capability allows the user to check the functioning of the sensor in the final application. It has an integrated first-in, first-out (FIFO) buffer allowing the user to store data in order to limit intervention by the host processor.

LIS2HH12 is available in a small thin plastic land grid array package (LGA) and it is guaranteed to operate over an extended temperature range from -40 °C to +85 °C

Read More...
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.47
USD
Quantity
Unit Price
1
$1.47
20
$1.34
125
$1.26
750
$1.19
4,000+
$1.11