text.skipToContent text.skipToNavigation

Manufacturer Part #

LIS2DE12TR

LIS2DE12 Series 3.6 V 6 uA MEMS Digital Output Dual Temperature Sensor - LGA-12

Product Specification Section
STMicroelectronics LIS2DE12TR - Technical Attributes
Attributes Table
Sensing Range: ±2/±4/±8/±16 g
Sensing Axis: X-Y-Z
Supply Voltage: 1.71V to 3.6V
Supply Current: 6µA
Operating Temp Range: -40°C to +85°C
Package Style:  LGA-12
Mounting Method: Surface Mount
Features & Applications

The LIS2DE12 is an ultra-low-power high-performance three-axis linear accelerometer belonging to the “femto” family with digital I2C/SPI serial interface standard output.

LIS2DE12 has user-selectable full scales of ±2g/±4g/±8g/±16g and is capable of measuring accelerations with output data rates from 1 Hz to 5.3 kHz.

The self-test capability allows the user to check the functionality of the sensor in the final application.

The device may be configured to generate interrupt signals by detecting two independent inertial wake-up/free-fall events as well as by the position of the device itself.

LIS2DE12 is available in a small thin plastic land grid array package (LGA) and is guaranteed to operate over an extended temperature range from -40 °C to +85 °C.

 

Pricing Section
Global Stock:
184,000
Germany (Online Only):
184,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$3,600.00
USD
Quantity
Unit Price
8,000+
$0.45