
Manufacturer Part #
LIS2DE12TR
LIS2DE12 Series 3.6 V 6 uA MEMS Digital Output Dual Temperature Sensor - LGA-12
Product Specification Section
STMicroelectronics LIS2DE12TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LIS2DE12TR - Technical Attributes
Attributes Table
Sensing Range: | ±2/±4/±8/±16 g |
Sensing Axis: | X-Y-Z |
Supply Voltage: | 1.71V to 3.6V |
Supply Current: | 6µA |
Operating Temp Range: | -40°C to +85°C |
Package Style: | LGA-12 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$1.54
20
$1.41
125
$1.32
750
$1.24
4,000+
$1.17
Product Variant Information section
Available Packaging
Package Qty:
8000 per
Package Style:
LGA-12
Mounting Method:
Surface Mount