text.skipToContent text.skipToNavigation

Manufacturer Part #

BMA580

3.63V 1.56Hz to 6.4kHz X, Y, Z Axis ±2g, 4g, 8g, 16g Accelerometer - WLCSP-6

ECAD Model:
Mfr. Name: Bosch Sensortec
Standard Pkg:
Date Code: 2407
Product Specification Section
Bosch Sensortec BMA580 - Technical Attributes
Attributes Table
Sensing Range: ±2g, 4g, 8g, 16g
Sensing Axis: X-Y-Z
Supply Voltage: 1.62V to 3.63V
Supply Current: 125µA
Package Style:  WLCSP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.76
USD
Quantity
Unit Price
1
$1.76
20
$1.61
150
$1.51
1,000
$1.42
5,000+
$1.34