BMA580 in Reel by Bosch Sensortec | Accelerometer Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BMA580

3.63V 1.56Hz to 6.4kHz X, Y, Z Axis ±2g, 4g, 8g, 16g Accelerometer - WLCSP-6

ECAD Model:
Mfr. Name: Bosch Sensortec
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bosch Sensortec BMA580 - Technical Attributes
Attributes Table
Sensing Range: ±2g, 4g, 8g, 16g
Sensing Axis: X-Y-Z
Supply Voltage: 1.62V to 3.63V
Supply Current: 125µA
Package Style:  WLCSP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$8,550.00
USD
Quantity
Unit Price
10,000+
$0.855