text.skipToContent text.skipToNavigation

Manufacturer Part #

BMA456

BMA456 Series 3.6 V 1.6 kHz Digital Triaxial Acceleration Sensor - LGA-12

Product Specification Section
Bosch Sensortec BMA456 - Technical Attributes
Attributes Table
Sensing Range: ±2/±4/±8/±16 g
Sensing Axis: X-Y-Z
Supply Voltage: 1.62V to 3.6V
Supply Current: 150µA
Operating Temp Range: -40°C to +85°C
Package Style:  LGA-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$8,600.00
USD
Quantity
Unit Price
10,000+
$0.86