Manufacturer Part #
BMA456
BMA456 Series 3.6 V 1.6 kHz Digital Triaxial Acceleration Sensor - LGA-12
| |||||||||||
| |||||||||||
Mfr. Name: | Bosch Sensortec | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:10000 per Reel Package Style:LGA-12 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Bosch Sensortec BMA456 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Tape&Reel Change
02/03/2023 Details and Download
TAPE AND REEL PRODUCT ONLYChange of material for reel splicing:We like to inform you that we are changing the reel splicing material from metal to non-metal to improve the usage in SMT machines for all our products. Reel splicing itself is only applied in very rare cases to achieve highest production capacity. The quality and reliability of the reels and tapes is not affected. There is no impact on the form, fit or function of any of the sensor products. The change will be implemented from May 1st 2023 onwards
Part Status:
Active
Active
Bosch Sensortec BMA456 - Technical Attributes
Attributes Table
Sensing Range: | ±2/±4/±8/±16 g |
Sensing Axis: | X-Y-Z |
Supply Voltage: | 1.62V to 3.6V |
Supply Current: | 150µA |
Operating Temp Range: | -40°C to +85°C |
Package Style: | LGA-12 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
10,000+
$0.86
Product Variant Information section
Available Packaging
- Reel Qty: 10,000+ / Unit Price: $0.86 / Stock: 0 Qty: 10,000+$0.86 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.94 / Stock: 10,000 Qty: 10,000+$0.94 Stock: 10,000
- ReelSelected Variant Qty: 10,000+ / Unit Price: $0.86 / Stock: 0 Qty: 10,000+$0.86 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.94 / Stock: 0 Qty: 10,000+$0.94 Stock: 0
Package Qty:
10000 per Reel
Package Style:
LGA-12
Mounting Method:
Surface Mount