text.skipToContent text.skipToNavigation

Manufacturer Part #

AIS328DQTR

AIS328DQ Series 3 Axis ±2/±4/±8 g 3.6 V Digital Output Accelerometer - QFN-24

Product Specification Section
STMicroelectronics AIS328DQTR - Technical Attributes
Attributes Table
Sensing Range: ±2/±4/±8 g
Sensing Axis: X-Y-Z
Supply Voltage: 2.4V to 3.6V
Supply Current: 450µA
Operating Temp Range: -40°C to +105°C
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$15,000.00
USD
Quantity
Unit Price
3,000+
$5.00