AIS328DQTR in Reel by STMicroelectronics | Accelerometer Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AIS328DQTR

AIS328DQ Series 3 Axis ±2/±4/±8 g 3.6 V Digital Output Accelerometer - QFN-24

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
STMicroelectronics AIS328DQTR - Technical Attributes
Attributes Table
Sensing Range: ±2/±4/±8 g
Sensing Axis: X-Y-Z
Supply Voltage: 2.4V to 3.6V
Supply Current: 450µA
Operating Temp Range: -40°C to +105°C
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
27,000
USA:
27,000
45,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$14,610.00
USD
Quantity
Unit Price
3,000+
$4.87
Product Variant Information section