text.skipToContent text.skipToNavigation

Manufacturer Part #

4030-006-120

6G TRIAXIAL MEMS DC ACCELEROMETER

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
TE Connectivity 4030-006-120 - Technical Attributes
Attributes Table
Sensing Range: ±6 g
Sensing Axis: X-Y-Z
Supply Voltage: 5V to 30V
Supply Current: 4mA
Operating Temp Range: -40°C to +85°C
Mounting Method: Flange Mount
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$181.90
USD
Quantity
Web Price
1
$181.90
3
$179.06
5
$177.75
10
$175.99
20+
$173.24
Product Variant Information section