Manufacturer Part #
4030-006-120
6G TRIAXIAL MEMS DC ACCELEROMETER
Product Specification Section
TE Connectivity 4030-006-120 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 4030-006-120 - Technical Attributes
Attributes Table
Sensing Range: | ±6 g |
Sensing Axis: | X-Y-Z |
Supply Voltage: | 5V to 30V |
Supply Current: | 4mA |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
1
$181.90
3
$179.06
5
$177.75
10
$175.99
20+
$173.24
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Flange Mount