text.skipToContent text.skipToNavigation

Manufacturer Part #

PAM2401YPADJ

PAM2401 Series 4.75 V 1 MHz Adjustable Step-up DC-DC Converter - UFDFN-12

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
Diodes Incorporated PAM2401YPADJ - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 0.9V to 4.75V
Output Current-Max: 3A
Output Voltage Range: 2.5V to 5V
Output Type: Adjustable
Switching Frequency-Max: 1.2MHz
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 87.5%
Efficiency: 95%
No. of Outputs: 1
Quiescent Current: 150µA
Storage Temperature Range: -65°C to +125°C
Load Regulation (%): 2.5%
Package Style:  UDFN-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,155.00
USD
Quantity
Unit Price
3,000
$0.385
6,000
$0.38
9,000+
$0.375
Product Variant Information section