Manufacturer Part #
PAM2401YPADJ
PAM2401 Series 4.75 V 1 MHz Adjustable Step-up DC-DC Converter - UFDFN-12
Product Specification Section
Diodes Incorporated PAM2401YPADJ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated PAM2401YPADJ - Technical Attributes
Attributes Table
Topology: | Boost |
Input Voltage: | 0.9V to 4.75V |
Output Current-Max: | 3A |
Output Voltage Range: | 2.5V to 5V |
Output Type: | Adjustable |
Switching Frequency-Max: | 1.2MHz |
Operating Temp Range: | -40°C to +85°C |
Duty Cycle-Max: | 87.5% |
Efficiency: | 95% |
No. of Outputs: | 1 |
Quiescent Current: | 150µA |
Storage Temperature Range: | -65°C to +125°C |
Load Regulation (%): | 2.5% |
Package Style: | UDFN-12 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.41
6,000
$0.405
9,000+
$0.40
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
UDFN-12
Mounting Method:
Surface Mount