Manufacturer Part #
MP4569GN-Z
Switching Voltage Regulators 75V 0.3A Sync Step Down Converter
Product Specification Section
Monolithic Power Systems MP4569GN-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MP4569GN-Z - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 4.5V to 75V |
Output Current-Max: | 0.3A |
Output Voltage Range: | 1V to 67.5V |
Output Type: | Adjustable |
Operating Temp Range: | -40°C to +125°C |
No. of Outputs: | 1 |
Quiescent Current: | 20µA |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 2A |
Product Status: | Active |
Package Style: | SOIC-8EP |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$1.19
15
$1.12
75
$1.08
250
$1.05
1,250+
$0.99
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
SOIC-8EP
Mounting Method:
Surface Mount