text.skipToContent text.skipToNavigation

Manufacturer Part #

MP4569GN-Z

Switching Voltage Regulators 75V 0.3A Sync Step Down Converter

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Date Code:
Product Specification Section
Monolithic Power Systems MP4569GN-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 75V
Output Current-Max: 0.3A
Output Voltage Range: 1V to 67.5V
Output Type: Adjustable
Operating Temp Range: -40°C to +125°C
No. of Outputs: 1
Quiescent Current: 20µA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 2A
Product Status: Active
Package Style:  SOIC-8EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,475.00
USD
Quantity
Unit Price
2,500+
$0.99