Manufacturer Part #
MP4558DN-LF-Z
MP4558 Series 55 V 1 A 1.2 MHz Surface Mount Step-Down Converter - SOIC8E
Product Specification Section
Monolithic Power Systems MP4558DN-LF-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MP4558DN-LF-Z - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 3.8V to 55V |
Output Current-Max: | 1A |
Output Voltage Range: | 0.8V to 52V |
Switching Frequency-Max: | 1.2MHz |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500+
$1.30
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount