text.skipToContent text.skipToNavigation

Manufacturer Part #

MP4558DN-LF-Z

MP4558 Series 55 V 1 A 1.2 MHz Surface Mount Step-Down Converter - SOIC8E

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code: 2315
Product Specification Section
Monolithic Power Systems MP4558DN-LF-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3.8V to 55V
Output Current-Max: 1A
Output Voltage Range: 0.8V to 52V
Switching Frequency-Max: 1.2MHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,075.00
USD
Quantity
Unit Price
2,500+
$1.23
Product Variant Information section