Manufacturer Part #
MP1479GTF-Z
MP1479 Series 18 V 1 A 800 kHz Surface Mount Buck Switching Regulator - SOT-563
| |||||||||||
| |||||||||||
Mfr. Name: | Monolithic Power Systems | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:5000 per Reel Package Style:SOT-563 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Monolithic Power Systems MP1479GTF-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MP1479GTF-Z - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 4.2V to 18V |
Output Current-Max: | 1A |
Output Voltage Range: | 10V |
Output Type: | Adjustable |
Switching Frequency-Max: | 800kHz |
Operating Temp Range: | -40°C to +125°C |
No. of Outputs: | 1 |
Quiescent Current: | 190µA |
Storage Temperature Range: | 65°C to 150°C |
Moisture Sensitivity Level: | 1 |
Product Status: | Active |
Package Style: | SOT-563 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
5,000+
$0.365
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 5,000+ / Unit Price: $0.365 / Stock: 0 Qty: 5,000+$0.365 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.365 / Stock: 5,000 Qty: 5,000+$0.365 Stock: 5,000
- Reel Qty: 5,000+ / Unit Price: $0.365 / Stock: 0 Qty: 5,000+$0.365 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.365 / Stock: 0 Qty: 5,000+$0.365 Stock: 0
Package Qty:
5000 per Reel
Package Style:
SOT-563
Mounting Method:
Surface Mount