text.skipToContent text.skipToNavigation

Manufacturer Part #

MP1479GTF-Z

MP1479 Series 18 V 1 A 800 kHz Surface Mount Buck Switching Regulator - SOT-563

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Date Code: 2425
Product Specification Section
Monolithic Power Systems MP1479GTF-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.2V to 18V
Output Current-Max: 1A
Output Voltage Range: 10V
Output Type: Adjustable
Switching Frequency-Max: 800kHz
Operating Temp Range: -40°C to +125°C
No. of Outputs: 1
Quiescent Current: 190µA
Storage Temperature Range: 65°C to 150°C
Moisture Sensitivity Level: 1
Product Status: Active
Package Style:  SOT-563
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,500.00
USD
Quantity
Unit Price
5,000+
$0.30