
Manufacturer Part #
MIC24066T-E/QNA
36V, 6A Synchronous Buck Regulator with External Soft Start
Microchip MIC24066T-E/QNA - Product Specification
Shipping Information:
ECCN:
PCN Information:
PCN Status:Final NotificationDescription of Change:Qualification of AOS1 as a new fabrication site for Die #2 and/or #3 on MIC26603YJL-TR, MIC26400YJL-TR, MIC26601YJL-TR, MIC27600YJL-TR, MIC24066T-E/QNA, MIC24067T-E/QNA, MIC26603-ZAYJL-TR, MIC26603-ZYJL-TR, MIC24051YJL-TR, and MIC24052YJL-TRcatalog part numbers (CPN) available in 28L and 36L VQFN (5x6x0.9mm) package.Reason for Change:To improve manufacturability by qualifying AOS1 as a new fabrication site Die #2 and/or #3.Change Implementation Status:In ProgressEstimated First Ship Date:February 03, 2025 (date code: 2506)
Description of Change:Qualification of AOS1 as a new fabrication site for Die #2 and/or #3 on MIC26603YJL-TR, MIC24066T-E/QNA, MIC24067T-E/QNA and MIC27600YJL-TR catalog part numbers (CPN) available in 28L and 36L VQFN (5x6x0.9mm) package.Reason for Change:To improve manufacturability by qualifying AOS1 as a new fabrication site Die #2 and/or #3.
Part Status:
Microchip MIC24066T-E/QNA - Technical Attributes
Topology: | Buck |
Input Voltage: | 4.5V to 36V |
Output Current-Max: | 6A |
Output Voltage Range: | 0.6V to 32V |
Output Type: | Adjustable |
Switching Frequency-Max: | 880kHz |
Operating Temp Range: | -40°C to +125°C |
Duty Cycle-Max: | 85% |
No. of Outputs: | 1 |
Quiescent Current: | 1.4mA |
Storage Temperature Range: | -65°C to +150°C |
Product Status: | Active |
Package Style: | VQFN-36 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3300 per
Package Style:
VQFN-36
Mounting Method:
Surface Mount