Manufacturer Part #
MIC24066T-E/QNA
36V, 6A Synchronous Buck Regulator with External Soft Start
Product Specification Section
Microchip MIC24066T-E/QNA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MIC24066T-E/QNA - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 4.5V to 36V |
Output Current-Max: | 6A |
Output Voltage Range: | 0.6V to 32V |
Output Type: | Adjustable |
Switching Frequency-Max: | 880kHz |
Operating Temp Range: | -40°C to +125°C |
Duty Cycle-Max: | 85% |
No. of Outputs: | 1 |
Quiescent Current: | 1.4mA |
Storage Temperature Range: | -65°C to +150°C |
Product Status: | Active |
Package Style: | VQFN-36 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,300+
$2.02
Product Variant Information section
Available Packaging
Package Qty:
3300 per Reel
Package Style:
VQFN-36
Mounting Method:
Surface Mount