Manufacturer Part #
MC34063ACD-TR
MC34063 Series 40 V 1.5 A DC / DC Monolithic Converter Control Circuit - SOIC-8
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2306 |
Product Specification Section
STMicroelectronics MC34063ACD-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics MC34063ACD-TR - Technical Attributes
Attributes Table
Topology: | Buck/Boost/Inverting |
Input Voltage: | 3V to 40V |
Output Current-Max: | 1.5A |
Output Type: | Adjustable |
Switching Frequency-Max: | 100kHz |
Operating Temp Range: | 0°C to 70°C |
Efficiency: | 89% |
No. of Outputs: | 1 |
Quiescent Current: | 2.5mA |
Storage Temperature Range: | -40°C to +150°C |
Load Regulation: | 10mV |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The MC34063ACD-TR is a monolithic control circuit delivering the main functions for DC/DC voltage converting.
The device contains an internal temperature compensated reference, comparator, duty cycle controlled oscillator with an active current limit circuit, driver and high current output switch. Output voltage is adjustable through two external resistors with a 2 % reference accuracy. Employing a minimum number of external components the MC34063A/E devices series is designed for step-down, step-up and voltageinverting applications.
Features:
- Output switch current in excess of 1.5 A
- 2 % reference accuracy
- Low quiescent current: 2.5 mA (typ.)
- Operating from 3 V to 40 V
- Frequency operation to 100 kHz
- Active current limiting
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.18
5,000
$0.178
7,500
$0.177
10,000
$0.176
12,500+
$0.173
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.18 / Stock: 2,500 Qty: 2,500+$0.18 Stock: 2,500
- Reel Qty: 5,000+ / Unit Price: $0.18 / Stock: 0 Qty: 2,500+$0.18 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.115 / Stock: 170,000 Qty: 2,500+$0.115 Stock: 170,000
- Reel Qty: 5,000+ / Unit Price: $0.136 / Stock: 0 Qty: 2,500+$0.136 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount