text.skipToContent text.skipToNavigation

Manufacturer Part #

L6986HTR

L6986 Series 38 V 2 A 30 uA Synchronous Step-Down Switching Regulator-HTSSOP-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics L6986HTR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4V to 38V
Output Current-Max: 2A
Output Voltage Range: 0.85V to 38V
Output Type: Adjustable
Switching Frequency-Max: 2MHz
Operating Temp Range: -40°C to +150°C
No. of Outputs: 1
Package Style:  HTSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,875.00
USD
Quantity
Unit Price
2,500+
$1.15